PDP SEO Portlet

NCP176BMX100TCG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP176BMX100TCG
Secondary Manufacturer Part#: NCP176BMX100TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.8 %
5.5 V
1.4 V
1.4 to 5.5 V
123 °C/W
Gold over Nickel Palladium
0.02 %/V
1 mV
260
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1 V
6XDFN
6
Positive
1.2 x 1.2 x 0.4(Max)
1V 500mA LDO Voltage Regulators
Industrial
XDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  60000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.05146