PDP SEO Portlet

NCP176AMX180TCG

LDO Regulator, 500 mA, Ultra-Low Dropout, High PSRR, with Enable XDFN4-1010, Active Discharge, 1.8V. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP176AMX180TCG
Secondary Manufacturer Part#: NCP176AMX180TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP176 is CMOS LDO regulator featuring 500 mA output current. The input voltage is as low as 1.4 V and the output voltage can be set from 0.7 V.

Operating Input Voltage Range: 1.4 V to 5.5 V Output Voltage Range: 0.7 to 3.6 V (0.1 V steps) Quiescent Current typ. 60 A Low Dropout: 130 mV typ. at 500 mA, VOUT = 2.5 V High Output Voltage Accuracy ±0.8% (VOUT > 1.8 V) Stable with Small 1 F Ceramic Capacitors Over-current Protection Built-in Soft Start Circuit to Suppress Inrush Current Thermal Shutdown Protection: 165°C With (NCP176A) and Without (NCP176B) Output Discharge Function Available in XDFN6 1.2 mm x 1.2 mm x 0.4 mm Package These are Pb-free Devices

Technical Attributes

Find Similar Parts

Description Value
0.8 %
5.5 V
1.4 V
1.4 to 5.5 V
123 °C/W
Gold over Nickel Palladium
0.02 %/V
1 mV
260
0.275@500mA V
0.09 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.5 A
Fixed
1.8 V
6XDFN
6
Positive
1.2 x 1.2 x 0.4(Max)
1.8V 500mA LDO Voltage Regulators
Industrial
XDFN
0.2@500mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07056
10000+
$0.0702
20000+
$0.06984
40000+
$0.06948
80000+
$0.06912