PDP SEO Portlet

NCP171AMX280275TCG

LDO Regulator, Ultra-Low 50nA Iq, with Dual Power Mode, 80mA Vout = 2.8 V @ Active mode

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP171AMX280275TCG
Secondary Manufacturer Part#: NCP171AMX280275TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.7 V
1.7 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
80 mA
Fixed
2.8 V
4XDFN
4
Positive
2.8V 80mA LDO Voltage Regulators
Industrial
XDFN
47@80mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.40436
10000+
$0.39425
20000+
$0.38938
40000+
$0.38463
80000+
$0.38