NCP170BXV120T2G
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.2V Non-Auto Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP170BXV120T2G
Secondary Manufacturer Part#: NCP170BXV120T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 2.2 V | ||
| 2.2 to 5.5 V | ||
| 200 °C/W | ||
| Pure Tin | ||
| 0.2 %/V | ||
| 20 mV | ||
| 260 | ||
| 0.0009 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 1.2 V | ||
| 6SOT-563 | ||
| 6 | ||
| Positive | ||
| 1.6 x 1.2 x 0.55 | ||
| 1.2V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| SOT-563 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |