NCP170BMX135TCG
LDO Regulator, 150 mA, Ultra-Low Iq 1.35V Non-Auto Discharge. ONSSPCLDO;
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP170BMX135TCG
Secondary Manufacturer Part#: NCP170BMX135TCG
- RoHS 10 Compliant
- Tariff Charges
The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 × 1 mm xDFN4 and SOT-563 packages.
- Operating Input Voltage Range: 2.2 V to 5.5 V
- Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
- Ultra-Low Quiescent Current Typ. 0.5 A
- Low Dropout: 170 mV Typ. at 150 mA
- High Output Voltage Accuracy ±1%
- Stable with Ceramic Capacitors 1 F
- Over-Current Protection
- Thermal Shutdown Protection
- NCP170A for Active Discharge Option
- Available in Small 1 × 1 mm xDFN4 and SOT-563 Packages
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| XDFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.2 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 85 °C | ||
| -40 °C | ||
| 150 mA | ||
| Fixed | ||
| 1.35 V | ||
| Positive Output | ||
| 1.35V 150mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |