PDP SEO Portlet

NCP170AXV300T2G

LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 3.0V Auto Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170AXV300T2G
Secondary Manufacturer Part#: NCP170AXV300T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP170AXV300T2G is an ultra low IQ 150mA CMOS LDO regulator in 6 pin SOT-563 package. This regulator is designed specifically for portable battery powered applications which require ultra low quiescent current. The ultra low consumption of (typ) 500nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. It incorporates ESD protection and is tested by the following methods, ESD human body model tested per AEC-Q100-002 (EIA/JESD22-A114), ESD machine model tested per AEC-Q100-003 (EIA/JESD22-A115) and latch-up current maximum rating tested per JEDEC standard JESD78. It is used in battery powered equipments, cameras, image sensors and camcorders.

  • Input voltage range from 2.2V to 5.5V
  • Nominal output voltage 3V
  • High output voltage accuracy of ±1%
  • Stable with ceramic capacitors 1F
  • Over current protection
  • Thermal shutdown protection
  • Maximum quiescent current of 0.9µA at IOUT = 0mA
  • Power supply rejection ratio of 47dB at IOUT = 150mA
  • NCP170A for active discharge option
  • Low dropout of 190mV (typ) at 150mA

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.2 V
2.2 to 5.5 V
200 °C/W
Pure Tin
0.2 %/V
20 mV
260
0.26@150mA V
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3 V
6SOT-563
6
Positive
1.6 x 1.2 x 0.55
3V 150mA LDO Voltage Regulators
Industrial
SOT-563
0.19@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.08397
8000+
$0.08188
16000+
$0.07988
32000+
$0.07798
64000+
$0.07706