NCP170AXV135T2G
LDO Regulator, 150 mA, Ultra-Low Iq SOT-563, 1.35V Auto Discharge. ONSSPCLDO;
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP170AXV135T2G
Secondary Manufacturer Part#: NCP170AXV135T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-563 | ||
| Surface Mount | ||
| 5.5 V | ||
| 2.2 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 6 | ||
| 85 °C | ||
| -40 °C | ||
| 150 mA | ||
| Fixed | ||
| 1.35 V | ||
| Positive Output | ||
| 1.35V 150mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |