PDP SEO Portlet

NCP170ASN330T2G

LDO Regulator, 150 mA, Ultra-Low Iq TSOP-5, 3.3V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170ASN330T2G
Secondary Manufacturer Part#: NCP170ASN330T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
5
1
-40 to 85 °C
85 °C
-40 °C
150 mA
Fixed
3.3 V
5TSOP
5
Positive
3.3V 150mA LDO Voltage Regulators
Industrial
TSOP
180@150mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.16162
6000+
$0.15737
12000+
$0.15532
24000+
$0.15333
48000+
$0.14765