PDP SEO Portlet

NCP170AMX310TCG

LDO Regulator, 150 mA, Ultra-Low Iq 3.1V Auto Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170AMX310TCG
Secondary Manufacturer Part#: NCP170AMX310TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 × 1 mm xDFN4 and SOT-563 packages.

  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
  • Ultra-Low Quiescent Current Typ. 0.5 A
  • Low Dropout: 170 mV Typ. at 150 mA
  • High Output Voltage Accuracy ±1%
  • Stable with Ceramic Capacitors 1 F
  • Over-Current Protection
  • Thermal Shutdown Protection
  • NCP170A for Active Discharge Option
  • Available in Small 1 × 1 mm xDFN4 and SOT-563 Packages
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.2 V
2.2 to 5.5 V
250 °C/W
Gold over Nickel Palladium
0.05 %/V
1 mV
260 °C
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
3.1 V
4XDFN EP
T/R
4
Positive
1 x 1 x 0.38(Max)
3.1V 150mA LDO Voltage Regulators
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:6250  Mult:1  
USD $:
6250+
$0.10949
12500+
$0.10894
25000+
$0.10839
50000+
$0.10784
100000+
$0.10728