PDP SEO Portlet

NCP170AMX280TCG

LDO Regulator, 150 mA, Ultra-Low Iq 2.8V Auto Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170AMX280TCG
Secondary Manufacturer Part#: NCP170AMX280TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
5.5 V
2.2 V
2.2 to 5.5 V
250 °C/W
Gold over Nickel Palladium
0.2 %/V
20 mV
260 °C
0.0009 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.8 V
4XDFN
4
Positive
1 x 1 x 0.38 mm
2.8V 150mA LDO Voltage Regulators
Industrial
XDFN

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.11682
14286+
$0.11623
28572+
$0.11564
57144+
$0.11505
114288+
$0.11446