NCP170AMX250TCG
LDO Regulator, 150 mA, Ultra-Low Iq 2.5V Auto Discharge. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 5.5 V | ||
| 2.2 V | ||
| 2.2 to 5.5 V | ||
| 250 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.2 %/V | ||
| 20 mV | ||
| 260 °C | ||
| 0.0009 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.15 A | ||
| Fixed | ||
| 2.5 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.38 mm | ||
| 2.5V 150mA LDO Voltage Regulators | ||
| Industrial | ||
| XDFN |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |