PDP SEO Portlet

NCP170AMX135TCG

LDO Regulator, 150 mA, Ultra-Low Iq 1.35V Auto Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP170AMX135TCG
Secondary Manufacturer Part#: NCP170AMX135TCG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP170 series of CMOS low dropout regulators are designed specifically for portable battery-powered applications which require ultra-low quiescent current. The ultra-low consumption of typ. 500 nA ensures long battery life and dynamic transient boost feature improves device transient response for wireless communication applications. The device is available in small 1 × 1 mm xDFN4 and SOT-563 packages.

  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Output Voltage Range: 1.2 V to 3.6 V (0.1 V Steps)
  • Ultra-Low Quiescent Current Typ. 0.5 A
  • Low Dropout: 170 mV Typ. at 150 mA
  • High Output Voltage Accuracy ±1%
  • Stable with Ceramic Capacitors 1 F
  • Over-Current Protection
  • Thermal Shutdown Protection
  • NCP170A for Active Discharge Option
  • Available in Small 1 × 1 mm xDFN4 and SOT-563 Packages
  • Pb-Free Devices are available

Technical Attributes

Find Similar Parts

Description Value
XDFN-EP
Surface Mount
5.5 V
2.2 V
MSL 1 - Unlimited
1
4
85 °C
-40 °C
150 mA
Fixed
1.35 V
Positive Output
1.35V 150mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.14457
10000+
$0.13676
20000+
$0.13316
40000+
$0.12974
80000+
$0.1265