PDP SEO Portlet

NCP167BMX330TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP167BMX330TBG
Secondary Manufacturer Part#: NCP167BMX330TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
700 mA
Fixed
3.3 V
4XDFN
4
Positive
3.3V 700mA LDO Voltage Regulators
Extended Industrial
XDFN
190@700mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.20343
10000+
$0.19551
20000+
$0.18758
40000+
$0.17966
80000+
$0.17635