PDP SEO Portlet

NCP167AMX300TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP167AMX300TBG
Secondary Manufacturer Part#: NCP167AMX300TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
210 mV
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
700 mA
Fixed
3 V
4XDFN
4
Positive
3V 700mA LDO Voltage Regulators
Extended Industrial
XDFN
210@700mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1  
USD $:
5000+
$0.15533
10000+
$0.15454
20000+
$0.15374
40000+
$0.15295
80000+
$0.15216