PDP SEO Portlet

NCP167AMX280TBG

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 2.8V fixed XDFN. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP167AMX280TBG
Secondary Manufacturer Part#: NCP167AMX280TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
210 mV
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
700 mA
Fixed
2.8 V
4XDFN
4
Positive
2.8V 700mA LDO Voltage Regulators
Extended Industrial
WLCSP
210@700mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.19404
10000+
$0.18648
20000+
$0.17892
40000+
$0.17136
80000+
$0.16821