PDP SEO Portlet

NCP167AMX180TBG

LDO Regulator, 700 mA, Ultra-Low Iq, Ultra-High PSRR, Ultra-Low Noise 1.8V fixed XDFN. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP167AMX180TBG
Secondary Manufacturer Part#: NCP167AMX180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
1.9 V
1.9 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
700 mA
Fixed
1.8 V
4XDFN
4
Positive
1.8V 700mA LDO Voltage Regulators
Extended Industrial
XDFN
315@700mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:5556  Mult:1  
USD $:
5556+
$0.1215
11112+
$0.1188
22224+
$0.1161
44448+
$0.1134
88896+
$0.1107