PDP SEO Portlet

NCP1654PFCGEVB

Evaluation Board For NCP1654 Power Factor Controller

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1654PFCGEVB
Secondary Manufacturer Part#: NCP1654PFCGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1654GEVB is a Power Factor Controller to efficiently drive Continuous Conduction Mode (CCM) step-up pre-converters. The NCP1654 allows operation in Follower Boost mode to drastically lower the pre-converter size and cost, in a straight-forward manner. The NCP1654 is a continuous conduction mode and fixed frequency controller (65kHz). The coil (650 uH) is selected to limit the peak to peak current ripple in the range of 36 % at the sinusoid top, in full load and low line conditions.

  • Fast Transient Response
  • Low Operating Consumption
  • Inrush Currents Detection
  • Overvoltage Protection
  • Brown-Out Detection
  • Technical Attributes

    Find Similar Parts

    Description Value
    General Tools
    General Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:4  Mult:1  
    USD $: