NCP1654BD133R2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1654BD133R2G
Secondary Manufacturer Part#: NCP1654BD133R2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 8SOIC N | ||
| Continuous Conduction Mode | ||
| 8 | ||
| 5 x 4 x 1.5 mm | ||
| 0.075 mA | ||
| SOIC N | ||
| 20 V | ||
| 9 V | ||
| 146 kHz | ||
| 120 kHz | ||
| 133 kHz | ||
| Power Factor Correction Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |