PDP SEO Portlet

NCP1653APG

Power Factor Controller (PFC), Continuous Conduction Mode, Fixed Frequency, Compact

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1653APG
Secondary Manufacturer Part#: NCP1653APG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1653 is a controller designed for Continuous Conduction Mode (CCM) Power Factor Correction (PFC) boost circuits. It operates in the follower boost or constant voltage in 67 kHz (NCP1653A) or 100 kHz (NCP1653) fixed switching frequency. Follower boost offers the benefits of reduction of output voltage and hence reduction in the size and cost of the inductor and power switch. Housed in a DIP-8 or SO-8 package, the circuit minimizes the number of external components and drastically simplifies the CCM PFC implementation. It also integrates high safety protection features. The NCP1653 is a driver for robust and compact PFC stages.

  • IEC61000-3-2 Compliant
  • Continuous Conduction Mode
  • Average Current-Mode or Peak Current-Mode Operation
  • Constant Output Voltage or Follower Boost Operation
  • Very Few External Components
  • 67 or 100 kHz Fixed Switching Frequency
  • Soft-Start Capability
  • VCC Undervoltage Lockout with Hysteresis (8.7 / 13.25 V)
  • Overvoltage Protection (107% of Nominal Output Level)
  • Undervoltage Protection or Shutdown (8% of Nominal Output Level)
  • Programmable Overcurrent Protection
  • Programmable Overpower Limitation
  • Thermal Shutdown with Hysteresis (120/ 150 °C)

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Through Hole
8
-40 to 125 °C
125 °C
-40 °C
8PDIP
Continuous Conduction Mode
8
9.27 x 6.35 x 5.33 mm
0.95 mA
PDIP
18 V
8.75 V
73.7 kHz
60.3 kHz
67 kHz
Power Factor Correction Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:863  Mult:1  
USD $:
863+
$0.9604
1726+
$0.90188
3452+
$0.89725
6904+
$0.89262
13808+
$0.888