PDP SEO Portlet

NCP163AMX330TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP163AMX330TBG
Secondary Manufacturer Part#: NCP163AMX330TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
3.3 V
4XDFN
4
Positive
3.3V 250mA LDO Voltage Regulators
Extended Industrial
XDFN
80@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  70000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.06138
10000+
$0.0572
20000+
$0.05622
40000+
$0.05524
80000+
$0.05426