PDP SEO Portlet

NCP163AMX300TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.0 V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP163AMX300TBG
Secondary Manufacturer Part#: NCP163AMX300TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP163 is a next generation of high PSRR, ultra-low noise LDO capable of supplying 250 mA output current. Designed to meet the requirements of RF and sensitive analog circuits, the NCP163 device provides ultra-low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients. The NCP163 is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, WLCSP Packages, XDFN4 0.65P and industry standard SOT23-5L.

  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Available in Fixed Voltage Option: 1.2 V to 5.3 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 µA
  • Standby Current: Typ. 0.1 µA
  • Very Low Dropout: 80 mV at 250 mA
  • Ultra High PSRR: Typ. 92 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 6.5 µVRMS
  • Stable with a 1 µF Small Case Size Ceramic Capacitors
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
3 V
4XDFN
4
Positive
3V 250mA LDO Voltage Regulators
Extended Industrial
XDFN
90@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.07021
30000+
$0.06776
60000+
$0.06678
120000+
$0.06579
240000+
$0.06481