PDP SEO Portlet

NCP163AMX120TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.2 V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP163AMX120TBG
Secondary Manufacturer Part#: NCP163AMX120TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
XDFN-EP
Surface Mount
5.5 V
2.2 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250mA
Fixed
1.2V
Positive Output
1.2V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.06635
30000+
$0.0646
60000+
$0.06402
120000+
$0.06369
240000+
$0.06336