PDP SEO Portlet

NCP163AFCT330T2G

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3 V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP163AFCT330T2G
Secondary Manufacturer Part#: NCP163AFCT330T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
2.2 to 5.5 V
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
250 mA
Fixed
3.3 V
4WLCSP
4
Positive
3.3V 250mA LDO Voltage Regulators
Extended Industrial
WLCSP
80@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:10000  
USD $:
20000+
$0.0931
40000+
$0.09262
80000+
$0.09215
160000+
$0.09168
320000+
$0.0912