NCP163AFCT280T2G
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.8 V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP163AFCT280T2G
Secondary Manufacturer Part#: NCP163AFCT280T2G
- RoHS 10 Compliant
- Tariff Charges
The NCP163 is a next generation of high PSRR, ultra-low noise LDO capable of supplying 250 mA output current. Designed to meet the requirements of RF and sensitive analog circuits, the NCP163 device provides ultra-low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients. The NCP163 is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, WLCSP Packages, XDFN4 0.65P and industry standard SOT23-5L.
- Operating Input Voltage Range: 2.2 V to 5.5 V
- Available in Fixed Voltage Option: 1.2 V to 5.3 V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ. 12 µA
- Standby Current: Typ. 0.1 µA
- Very Low Dropout: 80 mV at 250 mA
- Ultra High PSRR: Typ. 92 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 6.5 µVRMS
- Stable with a 1 µF Small Case Size Ceramic Capacitors
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.5 V | ||
| 2.2 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 2.8V 250mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542330000 |