NCP163AFCT250T2G
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.5 V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP163AFCT250T2G
Secondary Manufacturer Part#: NCP163AFCT250T2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 110 mV | ||
| WLCSP | ||
| 5.5 V | ||
| 2.2 V | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 250mA | ||
| Fixed | ||
| 2.5V | ||
| Positive Output | ||
| 2.5V 250mA LDO Voltage Regulators |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |