PDP SEO Portlet

NCP163AFCS290T2G

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.9 V, Active Discharge

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP163AFCS290T2G
Secondary Manufacturer Part#: NCP163AFCS290T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP163 is a next generation of high PSRR, ultra-low noise LDO capable of supplying 250 mA output current. Designed to meet the requirements of RF and sensitive analog circuits, the NCP163 device provides ultra-low noise, high PSRR and low quiescent current. The device also offer excellent load/line transients. The NCP163 is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, WLCSP Packages, XDFN4 0.65P and industry standard SOT23-5L.

  • Operating Input Voltage Range: 2.2 V to 5.5 V
  • Available in Fixed Voltage Option: 1.2 V to 5.3 V
  • ±2% Accuracy Over Load/Temperature
  • Ultra Low Quiescent Current Typ. 12 µA
  • Standby Current: Typ. 0.1 µA
  • Very Low Dropout: 80 mV at 250 mA
  • Ultra High PSRR: Typ. 92 dB at 20 mA, f = 1 kHz
  • Ultra Low Noise: 6.5 µVRMS
  • Stable with a 1 µF Small Case Size Ceramic Capacitors
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.2 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
2.9V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:7143  Mult:1  
USD $:
7143+
$0.1225
14286+
$0.12188
28572+
$0.12125
57144+
$0.12062
114288+
$0.12