PDP SEO Portlet

NCP1631PFCGEVB

EVAL BD

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1631PFCGEVB
Secondary Manufacturer Part#: NCP1631PFCGEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1631 is a controller for use in 2-phase interleaved power factor correction pre-converters. Interleaving consists of paralleling two small stages in lieu of a single big stage. This approach has several merits like ease of implementation, ability to use smaller components, and better distribution of heating. These attributes make the interleaved PFC topology attractive to slim form factor applications such as flat panel TVs and ultra-slim notebook adapters. Interleaving can also extend the power range of Critical Conduction Mode, which is an efficient and cost-effective (no need for low trr diodes) operating mode. The NCP1631 operates in Frequency Clamped Critical Conduction mode (FcCrM). The circuit utilizes frequency foldback to linearly decay the clamping frequency as a function of power. As a result, the NCP1631 provides optimized efficiency across the load range. In addition, the NCP1631 drivers exhibit a 180 phase shift for a significantly reduced current ripple, which lowers EMI and reduces the rms current in the bulk capacitor. The NCP1631 incorporates all the features necessary for building robust and compact interleaved PFC stages, with a minimum of external components. Available in SOIC-16 package.

  • 180° out of phase operation
  • Frequency foldback at low power
  • Integrated overcurrent protection, overvoltage protection, UVLO, and brown-out protection
  • Frequency clamped critical conduction mode (FcCrM) operation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: