PDP SEO Portlet

NCP161BMX350TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP161BMX350TBG
Secondary Manufacturer Part#: NCP161BMX350TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
450 mA
Fixed
3.5 V
Positive Output
3.5V 450mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.06989
25000+
$0.06954
50000+
$0.06919
100000+
$0.06884
200000+
$0.06848