PDP SEO Portlet

NCP161BMX250TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP161BMX250TBG
Secondary Manufacturer Part#: NCP161BMX250TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
190 mV
XDFN-EP
5.5 V
1.9 V
1.9 to 5.5 V
198.1 °C/W
0.02 %/V
0.001 %/mA
0.315@450mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.45 A
450 mA
Fixed
2.5 V
4XDFN
T/R
Positive Output
2.5V 450mA LDO Voltage Regulators
Extended Industrial
0.19@450mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.07568
20000+
$0.07368
40000+
$0.07273
80000+
$0.0718
160000+
$0.06914