PDP SEO Portlet

NCP161ASN350T1G

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.5V, SOT23-5L, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP161ASN350T1G
Secondary Manufacturer Part#: NCP161ASN350T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
150 mV
SOT-23
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
5
125 °C
-40 °C
450 mA
Fixed
3.5 V
Positive Output
3.5V 450mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.24057
6000+
$0.22757
12000+
$0.22158
24000+
$0.2159
48000+
$0.2105