NCP161AMX330TBG
LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge. ONSSPCLDO;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP161AMX330TBG
Secondary Manufacturer Part#: NCP161AMX330TBG
- RoHS 10 Compliant
- Tariff Charges
The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.
- Ultra High PSRR 90dB at 1kHz, 20mA
- Ultra Low Output Noise 10µVRMS
- Very Low Dropout 80mV@250mA
- Operating Input Voltage Range 1.9V to 5.5V
- Ultra Low Quiescent current 18µA
- Available in CSP4 0.35P package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 198.1 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.02 %/V | ||
| 0.001 %/mA | ||
| 260 | ||
| 0.26@450mA V | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.45 A | ||
| Fixed | ||
| 3.3 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.38(Max) | ||
| 3.3V 450mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.15@450mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |