NCP161AMX300TBG
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP161AMX300TBG
Secondary Manufacturer Part#: NCP161AMX300TBG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 198.1 °C/W | ||
| Gold over Nickel Palladium | ||
| 0.02 %/V | ||
| 0.001 %/mA | ||
| 260 °C | ||
| 0.275@450mA V | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.45 A | ||
| Fixed | ||
| 3 V | ||
| 4XDFN | ||
| 4 | ||
| Positive | ||
| 1 x 1 x 0.38 mm | ||
| 3V 450mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.165@450mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |