PDP SEO Portlet

NCP161AFCS180T2G

LDO Regulator, 450 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP161AFCS180T2G
Secondary Manufacturer Part#: NCP161AFCS180T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP161 is a linear regulator capable of supplying 450 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP161 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.

  • Ultra High PSRR 90dB at 1kHz, 20mA
  • Ultra Low Output Noise 10µVRMS
  • Very Low Dropout 80mV@250mA
  • Operating Input Voltage Range 1.9V to 5.5V
  • Ultra Low Quiescent current 18µA
  • Available in CSP4 0.35P package

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.9 V
1.9 to 5.5 V
108 °C/W
0.02 %/V
0.001 %/mA
260
0.45@450mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.45 A
Fixed
1.8 V
4WLCSP
4
Positive
0.64 x 0.64 x 0.25
1.8V 450mA LDO Voltage Regulators
Extended Industrial
WLCSP
0.3@450mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:15000  Mult:5000  
USD $:
15000+
$0.07808
30000+
$0.07612
60000+
$0.07427
120000+
$0.0725
240000+
$0.07165