NCP1618BDR2G
Multimode (CrM-CCM) Power Factor Controller, Active X2 Multimode, 65 kHz CCM, 95 V/87 V BO
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1618BDR2G
Secondary Manufacturer Part#: NCP1618BDR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Peak Current | ||
| NSOIC | ||
| Surface Mount | ||
| 9 | ||
| 125 °C | ||
| -40 °C | ||
| Multi Mode | ||
| 35 V | ||
| 9.5 V | ||
| 70 kHz | ||
| 60 kHz | ||
| 65 kHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |