NCP1616A2DR2G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Drivers & Controllers, Power Factor Correction Controllers
Avnet Manufacturer Part #: NCP1616A2DR2G
Secondary Manufacturer Part#: NCP1616A2DR2G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage | ||
| Surface Mount | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 9 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 9NSOIC | ||
| Critical Conduction Mode | ||
| 9 | ||
| Extended Industrial | ||
| 12 mA | ||
| 28 V | ||
| 9.5 V | ||
| 26 kHz | ||
| 26 kHz | ||
| Current Controlled Frequency Foldback PFC Controller |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |