PDP SEO Portlet

NCP1612BDR2G

Critical Conduction Mode (CrM) Power Factor Controller and 17 V Startup Level

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1612BDR2G
Secondary Manufacturer Part#: NCP1612BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1612 is designed to drive PFC boost stages based on an innovative Current Controlled Frequency Fold-back (CCFF) method. In this mode, the circuit classically operates in Critical conduction Mode (CrM) when the inductor current exceeds a programmable value. When the current is below this preset level, the NCP1612 linearly decays the frequency down to about 20 kHz when the current is null. CCFF maximizes the efficiency at both nominal and light load. In particular, the stand-by losses are reduced to a minimum. Like in FCCrM controllers, an internal circuitry allows near-unity power factor even when the switching frequency is reduced. Housed in a SO-10 package, the circuit also incorporates the features necessary for robust and compact PFC stages, with few external components.

  • Near-unity Power Factor
  • Critical Conduction Mode (CrM)
  • Current Controlled Frequency Fold-back (CCFF): Low Frequency Operation is Forced at Low Current Levels
  • On-time Modulation to Maintain a Proper Current Shaping in CCFF Mode
  • Skip Mode Near the Line Zero Crossing
  • Fast Line/Load Transient Compensation (Dynamic Response Enhancer)
  • Valley Turn On
  • High Drive Capability: -500 mA/+800 mA
  • VCC Range: from 9.5 V to 35 V
  • Low Start-up Consumption
  • A and A1 Versions: Low VCC Start-up Level (10.5 V), B Version: High VCC Start-up Level (17.0 V)
  • Line Range Detection
  • pfcOK Signal
  • This is a Pb-Free Device

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: