PDP SEO Portlet

NCP1611BDR2G

Critical Conduction Mode (CrM) Power Factor Controller with 17 V Startup (typ)

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1611BDR2G
Secondary Manufacturer Part#: NCP1611BDR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1611 is active power factor corrected (PFC) controller specifically designed for use as a boost preconverter in ac-dc adapters, flat TVs, lighting ballasts and other medium powered offline applications.The controller is based on an innovative Current Controlled Frequency Foldback(CCFF) method. In this mode, the circuit classically operates in Critical conduction Mode (CrM) when the inductor current exceeds a programmable value. When the current is below this preset level, the NCP1611 linearly reduces the frequency down to about 20 kHz when the current is at a null. CCFF maximizes the efficiency at both nominal and light load. In particular, the standby losses are reduced to a minimum.The controller features a robust suite of protection features to properly handle an array of power supply operating and fault conditions.

  • Critical Conduction mode with current controlled frequency foldback
  • Dynamic Response Enhancer
  • Soft Overvoltage Protection (S-OVP)
  • -500 mA/+800 mA Drive Capability
  • Valley Turn On
  • Wide Vcc Range of 9.5-35V
  • Two Vcc Startup Versions: 10.5V (A) and 17V (B)
  • AC Line Brownout Detection
  • Saturated Inductor and shorted boost or bypass protection
  • Open Pin Protection including Ground
  • Undervoltage and Fast Over voltage protection
  • Near Unity Power Factor
  • Cycle-by-cycle current protection

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
8
-40 to 125 °C
125 °C
-40 °C
8SOIC N
Critical Conduction Mode
8
5 x 4 x 1.5 mm
0.02 mA
SOIC N
35 V
9.5 V
50 kHz
50 kHz
Power Factor Correction and PWM Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.35974
5000+
$0.35075
10000+
$0.34642
20000+
$0.34378
40000+
$0.34202