PDP SEO Portlet

NCP1611ADR2G

Critical Conduction Mode (CrM) Power Factor Controller with 10.5 V Startup (typ)

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP1611ADR2G
Secondary Manufacturer Part#: NCP1611ADR2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP1611ADR2G is an enhanced high-efficiency Power Factor Controller designed to drive PFC boost stages based on an innovative current controlled frequency fold-back (CCFF) method. In this mode, the circuit classically operates in critical conduction mode (CrM) when the inductor current exceeds a programmable value. When the current is below this preset level, the NCP1611 linearly decays the frequency down to about 20kHz when the current is null. CCFF maximizes the efficiency at both nominal and light load. In particular, the stand-by losses are reduced to a minimum. Like in FCCrM controllers, internal circuitry allows near-unity power factor even when the switching frequency is reduced. The circuit also incorporates the features necessary for robust and compact PFC stages, with few external components.

  • Near-unity power factor
  • Critical conduction mode (CrM)
  • Skip mode near the line zero crossing
  • Fast line /load transient compensation
  • Valley turn on
  • Low startup consumption
  • Line range detection
  • Configurable for low harmonic content across wide line/load range
  • Brown-out detection
  • Over current limitation

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
8
-40 to 125 °C
125 °C
-40 °C
8SOIC N
Critical Conduction Mode
8
5 x 4 x 1.5 mm
0.02 mA
SOIC N
35 V
9.5 V
50 kHz
50 kHz
Power Factor Correction and PWM Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 238 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.4178
5000+
$0.40152
10000+
$0.38525
20000+
$0.36897
40000+
$0.36219