PDP SEO Portlet

NCP160BMX514TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BMX514TBG
Secondary Manufacturer Part#: NCP160BMX514TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
60 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
5.14 V
Positive Output
5.14V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.08118
16668+
$0.08077
33336+
$0.08036
66672+
$0.07995
133344+
$0.07954