PDP SEO Portlet

NCP160BMX300TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BMX300TBG
Secondary Manufacturer Part#: NCP160BMX300TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.9 V
1.9 to 5.5 V
198.1 °C/W
Gold over Nickel Palladium
0.001 %/mA
260 °C
0.155@250mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3 V
4XDFN
4
Positive
1 x 1 x 0.38 mm
3V 250mA LDO Voltage Regulators
Extended Industrial
XDFN
0.09@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.054
25000+
$0.0528
50000+
$0.0516
100000+
$0.0504
200000+
$0.0492