PDP SEO Portlet

NCP160BMX285TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.85V, Non-Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BMX285TBG
Secondary Manufacturer Part#: NCP160BMX285TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
2.85 V
Positive Output
2.85V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:8334  Mult:1  
USD $:
8334+
$0.08644
16668+
$0.086
33336+
$0.08555
66672+
$0.08511
133344+
$0.08467