PDP SEO Portlet

NCP160BMX250TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BMX250TBG
Secondary Manufacturer Part#: NCP160BMX250TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
110 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
2.5 V
Positive Output
2.5V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:12500  Mult:1  
USD $:
12500+
$0.06801
25000+
$0.06767
50000+
$0.06733
100000+
$0.06698
200000+
$0.06664