PDP SEO Portlet

NCP160BMX1825TBG

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BMX1825TBG
Secondary Manufacturer Part#: NCP160BMX1825TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
180 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
1.825 V
Positive Output
1.825V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $: