NCP160BFCT210T2G
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.1V, Non-Active Discharge.
Click image to enlarge
Manufacturer:onsemi
Product Category:
ICs, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP160BFCT210T2G
- RoHS 10 Compliant
- Tariff Charges
- Operating input voltage range from 1.9V to 5.5V
- ±2% accuracy at VIN = VOUT(NOM) + 1V, 0mA = IOUT = 250mA
- Ultra low quiescent current typical is 18µA at IOUT = 0mA
- Standby current is 0.1µA typical
- Very low dropout: 80mV at 250mA, VOUT(NOM) = 3.3V
- Ultra high PSRR: 98dB typical at 20mA, f = 1KHz
- Current RJA
- 2.1V nominal output voltage
- 250mA, non-active discharge, 90° rotation
- WLCSP4 package, 150°C maximum junction temperature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| Fixed | ||
| null | ||
| null | ||
| 5.5 V | ||
| -40 °C | ||
| 250 mA | ||
| null | ||
| 2.1 V | ||
| Positive | ||
| Surface Mount | ||
| null | ||
| null | ||
| 125 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |