PDP SEO Portlet

NCP160BFCS330T2G

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160BFCS330T2G
Secondary Manufacturer Part#: NCP160BFCS330T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.9 V
1.9 to 5.5 V
108 °C/W
0.02 %/V
0.001 %/mA
260
0.145@250mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
3.3 V
4WLCSP
4
Positive
0.64 x 0.64 x 0.25
3.3V 250mA LDO Voltage Regulators
Extended Industrial
WLCSP
0.08@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:50000  Mult:1  
USD $:
50000+
$0.0135
100000+
$0.0132
200000+
$0.0129
400000+
$0.0126
800000+
$0.0123