NCP160BFCS2925T2G
LDO Regulator Pos 2.925V 0.25A 4-Pin WLCSP T/R
Click image to enlarge
Manufacturer:onsemi
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: NCP160BFCS2925T2G
Secondary Manufacturer Part#: NCP160BFCS2925T2G
- RoHS 10 Compliant
- Tariff Charges
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.
- Operating Input Voltage Range: 1.9 V to 5.5 V
- Available in Fixed Voltage Option: 1.8 V to 5.14 V
- ±2% Accuracy Over Load/Temperature
- Ultra Low Quiescent Current Typ.18 A
- Standby Current: Typ.0.1 A
- Very Low Dropout: 80 mV at 250 mA
- Ultra High PSRR: Typ.98 dB at 20 mA, f = 1 kHz
- Ultra Low Noise: 10 VRMS
- Stable with a 1 F Small Case Size Ceramic Capacitors
- Available in
- WLCSP4 0.65 mm x 0.65 mm x 0.4 mm
- WLCSP4 0.65 mm x 0.65 mm x 0.33 mm
- XDFN4 1 mm x 1 mm x 0.4 mm
- These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 90 mV | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 108 °C/W | ||
| 0.001 %/mA | ||
| 260 °C | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| Fixed | ||
| 2.925 V | ||
| 4WLCSP | ||
| 4 | ||
| Positive Output | ||
| 0.64 x 0.64 x 0.25 mm | ||
| 2.925V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |