NCP160AMX330TBG
LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.3V, Active Discharge. ONSSPCLDO;
- RoHS 10 Compliant
- Tariff Charges
The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.
- Ultra Low Quiescent current 18µA
- Very Low Dropout 80mV@250mA
- Ultra High PSRR 90dB at 1kHz, 20mA
- Ultra Low Output Noise 10µVRMS
- Operating Input Voltage Range 1.9V to 5.5V
- Available in CSP4 0.35P package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 80mV @ 250mA | ||
| XDFN-EP | ||
| Surface Mount | ||
| 5.5 V | ||
| 1.9 V | ||
| 1.9 to 5.5 V | ||
| 198.1 °C/W | ||
| Gold over Nickel | ||
| 0.02 %/V | ||
| 0.001 %/mA | ||
| 260 | ||
| 0.145@250mA V | ||
| 0.023 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 0.25 A | ||
| 250mA | ||
| Fixed | ||
| 3.3 V | ||
| 3.3V | ||
| 4XDFN | ||
| 4 | ||
| Positive Output | ||
| 1 x 1 x 0.38 | ||
| 3.3V 250mA LDO Voltage Regulators | ||
| Extended Industrial | ||
| XDFN | ||
| 0.08@250mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |