PDP SEO Portlet

NCP160AMX300TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 3.0V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160AMX300TBG
Secondary Manufacturer Part#: NCP160AMX300TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NCP160 is a linear regulator capable of supplying 250 mA output current. Designed to meet the requirements of RF and analog circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1 F input and a 1 F output ceramic capacitor. It is available in two thickness ultra-small 0.35P, 0.65 mm x 0.65 mm Chip Scale Package (CSP) and XDFN-4 0.65P, 1 mm x 1 mm.

  • Ultra Low Quiescent current 18µA
  • Very Low Dropout 80mV@250mA
  • Ultra High PSRR 90dB at 1kHz, 20mA
  • Ultra Low Output Noise 10µVRMS
  • Operating Input Voltage Range 1.9V to 5.5V
  • Available in CSP4 0.35P package

Technical Attributes

Find Similar Parts

Description Value
2 %
90 mV
5.5 V
1.9 V
1.9 to 5.5 V
198.1 °C/W
Gold over Nickel Palladium
0.02 %/V
0.001 %/mA
260 °C
0.155@250mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
250 mA
Fixed
3 V
4XDFN
4
Positive Output
1 x 1 x 0.38(Max) mm
3V 250mA LDO Voltage Regulators
Extended Industrial
XDFN
90@250mA mV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.08859
20000+
$0.08638
40000+
$0.08427
80000+
$0.08226
160000+
$0.08129