PDP SEO Portlet

NCP160AMX290TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 2.9V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160AMX290TBG
Secondary Manufacturer Part#: NCP160AMX290TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
95 mV
XDFN-EP
Surface Mount
5.5 V
1.9 V
MSL 1 - Unlimited
1
4
125 °C
-40 °C
250 mA
Fixed
2.9 V
Positive Output
2.9V 250mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.09885
20000+
$0.09638
40000+
$0.09402
80000+
$0.09179
160000+
$0.09071