PDP SEO Portlet

NCP160AMX180TBG

LDO Regulator, 250 mA, Ultra-High PSRR, Ultra-Low Noise 1.8V, Active Discharge. ONSSPCLDO;

Manufacturer:onsemi
Avnet Manufacturer Part #: NCP160AMX180TBG
Secondary Manufacturer Part#: NCP160AMX180TBG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NCP160AMX180TBG is a LDO regulator for RF and analogue circuits. It is a linear regulator capable of supplying 250mA output current. Designed to meet the requirements of RF and analogue circuits, the NCP160 device provides low noise, high PSRR, low quiescent current, and very good load/line transients. The device is designed to work with a 1µF input and a 1µF output ceramic capacitor. Typical applications include battery-powered equipment, wireless LAN devices, smartphones, tablets, cameras, DVRs, STB and camcorders.

  • Operating input voltage range from 1.9 to 5.5V
  • Output voltage accuracy is 2% max at VIN = VOUT(NOM) + 1V, 0mA ≤ IOUT ≤ 250mA
  • Line regulation is 0.02%/V typ at VOUT(NOM) + 1V ≤ VIN ≤ 5.5V, TJ = +25°C
  • Load regulation is 0.001%/mA typ at IOUT = 1mA to 250mA, TJ = +25°C
  • Quiescent current is 18µA typ at IOUT = 0mA, TJ = +25°C
  • Shutdown current is 0.01µA typ at VEN ≤ 0.4V, VIN = 4.8V, TJ = +25°C
  • Power supply rejection ratio is 91dB typ at f = 100Hz, IOUT = 20mA, TJ = +25°C
  • Output voltage noise is 14µVRMS typ at IOUT = 1mA, f = 10Hz to 100KHz, TJ = +25°C
  • 1.8V nominal output voltage
  • XDFN4 package, 150°C maximum junction temperature

Technical Attributes

Find Similar Parts

Description Value
2 %
5.5 V
1.9 V
1.9 to 5.5 V
198.1 °C/W
0.02 %/V
0.001 %/mA
260
0.25@250mA V
0.023 mA
Surface Mount
MSL 1 - Unlimited
1
4
1
-40 to 125 °C
125 °C
-40 °C
0.25 A
Fixed
1.8 V
4XDFN
4
Positive
1 x 1 x 0.38(Max)
1.8V 250mA LDO Voltage Regulators
Extended Industrial
XDFN
0.18@250mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:10000  Mult:5000  
USD $:
10000+
$0.08859
20000+
$0.08638
40000+
$0.08427
80000+
$0.08226
160000+
$0.08129